|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12065287
Manufacturer Part #:

12065287

Manufacturer:

Description:
Automotive Connectors 3P FM BLK CON ASSY 150 SERIES 14 AMPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 3 Position
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Series: 150
Color: Black
Current Rating: 14 A
Dimensions: 24.6 mm L x 15.8 mm W x 21 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 3000
Tradename: Metri-Pack
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12065287-B 12065287-B Bulk Stock Available $1.08 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12052641 Automotive Connectors 20,287
12162197 Automotive Connectors 7,974
12124075-L Automotive Connectors 17,476
12162193 Automotive Connectors 17,494
12089290-L Automotive Connectors 17,567
12059595 Automotive Connectors 9,227
12162188 Automotive Connectors 1,937
12103881-L Automotive Connectors 3,498
12048074-L Automotive Connectors 33,414
Real Time Availability
Stock:
49,504 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.66
25:
$1.29
50:
$1.06
100:
$0.93

To add to a project, please Log In.

682249950 110893600 197347295 143080215 119317326 194194343 172639243 132632562 138329583 167858023 186413678Alternative Packaging