|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12064758
Manufacturer Part #:

12064758

Manufacturer:

Description:
Automotive Connectors 3P FEMALE BLK CONN MP 150 SERIES 14AMPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 3 Position
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Series: Metri-Pack 150
Color: Black
Current Rating: 14 A
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 2400
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12064758-B 12064758-B Bulk In Stock $0.76 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 2400
Multiples: 2400
Pricing (USD)
$0.41
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON MP 150 3W FEM

To add to a project, please Log In.

132632562 138329583 172639243 197347295 167858023 186413678 119317326 194194343 143080215Alternative Packaging