Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12048074
Manufacturer Part #:

12048074-L

Manufacturer:

Description:
Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.80-2.03MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Terminals
Gender: Female
Mounting Style: Wire
Contact Plating: Tin
Series: 150
Cable Diameter / Insulation Range: 2.8 mm to 2.03 mm
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 14 A
Family: Metri-Pack
Lock Mate Feature: Nib
Locking Mechanism: Tang
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Tradename: Metri-Pack
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12048074-R 12048074 Reel In Stock $0.21 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56,303 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.24
  25: $0.236
  50: $0.221
  100: $0.206

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
13782722
Hand Tools PEW 12 TOOL HANDLE W/CASE
Delphi Connection Systems
1: $892.85

110893600 682249950 197347295 143080215 132632562 194194343 138329583 172639243 167858023 1864136785-1011-4falseAlternative Packaging