Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12047663
Manufacturer Part #:

12047663

Manufacturer:

Description: Automotive Connectors 2P MALE BLACK 150 SERIES 14 AMPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: Metri-Pack 150
Number of Positions: 2
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Color: Black
Current Rating: 14 A
Dimensions: 33 mm L x 11.9 mm W x 10.3 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  25: $0.373
  50: $0.306
  100: $0.269

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12039500
Crimpers CRIMPER 150 M/P UNSLD
Delphi Connection Systems
1: $134.32
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
59-111
Pushbutton Switches ZINC RND BLK BUTTON
ITW Switches
1: $9.09
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
12047662
Automotive Connectors 2P FEMALE BLACK 150 SERIES 1 ...
Delphi Connection Systems
1: $0.48
12047581-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.19
12047767-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.18
12047664
Automotive Connectors SECONDARY LOCK MEDIUM GRAY
Delphi Connection Systems
1: $0.12
12047782
Automotive Connectors 3P MALE BLACK 150 SERIES 14 ...
Delphi Connection Systems
1: $0.60
12059894-L
Automotive Connectors MALE 150 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.19
12064971-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.18
12047665
Automotive Connectors SECONDARY LOCK MEDIUM GRAY
Delphi Connection Systems
1: $0.12
SSL-LX5093TC
Standard LEDs - Through Hole Turquoise Clear 2200m ...
Lumex
1: $1.00
Q2-F-1/4-01-QB48IN-25
Heat Shrink Tubing and Sleeves 1/4 48IN 25PC BAG B ...
Qualtek
1: $16.50
161-4359-E
RCA Phono Connectors PHONO BLACK BAND
Kobiconn
1: $0.73
12047781-B
Automotive Connectors CON MP 150 3W FEM
Delphi Connection Systems
1: $0.60
Q5-3X-3/4-01-QB48IN-5
Heat Shrink Tubing and Sleeves 3/4 48IN 5PC BAG BL ...
Qualtek
1: $26.04
15324070
Automotive Connectors SECONDARY LOCK LIGHT GRAY
Delphi Connection Systems
2800: $0.09

132632562