|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12047581
Manufacturer Part #:

12047581-L

Manufacturer:

Description:
Automotive Connectors MALE 150 SERIES TIN CBL RNG 2.40-1.84MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Terminals
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Series: 150
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 14 A
Family: Metri-Pack
Material: Tinned Brass
Mounting Method: Cable
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Tradename: Metri-Pack
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12047581-R 12047581 Reel In Stock $0.12 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12047663 Automotive Connectors 31,456
12047662 Automotive Connectors 22,524
12048074-L Automotive Connectors 43,421
12047665 Automotive Connectors 36,540
12045773-L Automotive Connectors 32,568
12059894-L Automotive Connectors 13,787
12064971-L Automotive Connectors 10,473
12110252 Automotive Connectors 89
12045688-B Automotive Connectors 422
Real Time Availability
Stock:
25,532 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  25: $0.149
  50: $0.124
  100: $0.12

To add to a project, please Log In.

110893600 682249950 197347295 132632562 138329583 172639243 194194343 143080215 167858023 1864136785-1011-4falseAlternative Packaging