Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12020320
Manufacturer Part #:

12020320

Manufacturer:

Description: Automotive Connectors TERM P/C 375 MALE CABLE 40A UNSLD
PDF Data Sheet
 
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Series: I
Gender: Male
Contact Plating: Tin
Cable Diameter / Insulation Range: 3.05 mm to 2.48 mm
Contact Material: Brass
Contact Type: Terminal
Current Rating: 40 A
Description/Function: Male Pack-Con I Tin Plated Terminal, Cable Range 2.00 - 1.00 mm2, Cable Insulation Range 3.05 - 2.48 mm
Family: Pack-Con
Lock Mate Feature: Friction
Material: Brass
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $0.259
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors TERM P/C I 375 ML
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
12077411-L
Automotive Connectors FMALE 280 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.24
12084913-L
Automotive Connectors FEMALE GOLD CBL RANG 2.00-1. ...
Delphi Connection Systems
1: $0.48
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
12034047-L
Automotive Connectors MALE 280 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.24
02971962-L
Automotive Connectors MALE TIN PLATED CBL RANG 3.0 ...
Delphi Connection Systems
1: $0.31
12020126-L
Automotive Connectors MALE 630 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.50
12033820-L
Automotive Connectors MALE 480 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.32
12084595-L
Automotive Connectors FMALE 480 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.30
P10-10R-L
Terminals RING 12-10AWG #10
Panduit
1: $0.62

132632562