Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12020035
Manufacturer Part #:

12020035

Manufacturer:

Description: Automotive Connectors FMALE 630 SERIES TIN CBL RANG 3.12-2.03MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Series: Metri-Pack
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Cable Diameter / Insulation Range: 3.12 mm to 2.03 mm
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 46 A
Family: Metri-Pack
Lock Mate Feature: Friction
Locking Mechanism: Tang
Material: Tinned Brass
Mounting Method: Cable
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 1900
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,400 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1900
Multiples: 1900
Pricing (USD)
Reel of 1900
  1,900: $0.213
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors TERM M/P 630 FEM
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
19005-0001
Terminals FEMALE COUPLER INSULATED
Molex
1: $0.29
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
828904-1
Automotive Connectors Wire Seal JR Timer 1.2-2.1mm ...
TE Connectivity / AMP
1: $0.15
776434-2
Automotive Connectors AS 16, 6P CAP ASSY, KEY 2
TE Connectivity
1: $2.36
G8JN-1C7T-R-DC12
Automotive Relays SPDT 12V 35/20A Suppression Resi ...
Omron Electronics
1: $3.35
12191908
Automotive Connectors CONNECTOR COVER ASSY
Delphi Connection Systems
1: $3.48
12015870-L
Automotive Connectors FMALE 630 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.38
VC1-01
Switch Accessories 10 TERM CONNECTOR
Carling Technologies
1: $0.92
12015869-L
Automotive Connectors FMALE 630 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.38
66098-9
Pin & Socket Connectors PIN 18-16 AWG GOLD
TE Connectivity / AMP
1: $0.76
UVR1E223MRD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $4.56
0257025.PXPV
Fuses 32V 25A
Littelfuse
1: $0.83
168
Lamps 14V .35A
Chicago Miniature
1: $0.52
194-
Lamps 14V .27A
Chicago Miniature
1: $0.57
02965510
Automotive Connectors FEMALE TIN PLATED CBL RANG 2 ...
Delphi Connection Systems
1500: $0.21

132632562