Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12015797
Manufacturer Part #:

12015797

Manufacturer:

Description:
Automotive Connectors 4P FM BLK CON ASSY 20 AMPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Series: Tower
Number of Positions: 4
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Color: Black
Current Rating: 20 A
Dimensions: 40.5 mm L x 37.1 mm W x 21 mm H
Family: Weather Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Tradename: Weather Pack
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12015797-B 12015797-B Bulk In Stock $2.21 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,322 Can Ship Immediately

On Order: 9600 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.24
  25: $2.09
  50: $1.95
  100: $1.83

To add to a project, please Log In.

197347295 132632562 119317326 194194343 143080215 167858023 186413678 138329583 172639243Alternative Packaging