|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12015796
Manufacturer Part #:

12015796

Manufacturer:

Description:
Automotive Connectors 3P F BLK CONN ASSY WP TWR 20 AMPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 3 Position
Gender: Female
Series: Weather Pack
Color: Black
Current Rating: 20 A to 25 A
Dimensions: 40.6 mm L x 29.3 mm W x 21 mm H
Family: Weather Pack
Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 750
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12015796-B 12015796-B Bulk In Stock $1.71 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 750
Multiples: 750
Pricing (USD)
750:
$0.94
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON W/P TWR 3W FEM ASY

To add to a project, please Log In.

186413678 132632562 194194343 172639243 167858023Alternative Packaging