|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
829-12015631
Manufacturer Part #:

12015631

Manufacturer:

Description:
Automotive Connectors CONDUIT CLIP ROSEBUD SIZE 6 DIAM 6.35
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Delphi Connection Systems
Product: Accessories
Number of Positions: 1 Position
Gender: Male
Mounting Style: In Line
Termination Style: Press Fit
Contact Plating: Unplated
Series: Conduit
Color: Black
Family: Clip
Housing Material: Polypropylene (PP)
Material: Polypropylene (PP)
Packaging: Bulk
Factory Pack Quantity: 5500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-12015631-B 12015631-B Bulk In Stock $0.33 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 5500
Multiples: 5500
Pricing (USD)
$0.16
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CONDUIT CLIP ROSEBUD 6.35DIA

To add to a project, please Log In.

167858023 186413678 194194343 132632562 172639243Alternative Packaging