Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12015460
Manufacturer Part #:

12015460

Manufacturer:

Description: Automotive Connectors WTHR PACK SEALED SHROUD MALE BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: Weather Pack Shroud
Number of Positions: 3
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Color: Blue
Current Rating: 20 A
Housing Material: Nylon
Material: Nylon
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
386 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  25: $0.741
  50: $0.607
  100: $0.534

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12089040-L
Automotive Connectors MALE TIN PLATED CBL RANG .80 ...
Delphi Connection Systems
1: $0.32
12124582-L
Automotive Connectors MALE TIN PLATED CBL RNG 2.00 ...
Delphi Connection Systems
1: $0.32
7219
Lamps 12V .06A
Chicago Miniature
1: $0.36
281934-2
Heavy Duty Power Connectors SINGLE WIRE SEAL
TE Connectivity / AMP
1: $0.10
282110-1
Heavy Duty Power Connectors RECEPTACLE CONTACT
TE Connectivity / AMP
14000: $0.09
OVM12F3W7
LED Lighting Fixtures White, 5000-7000K 3-LED Modu ...
Optek
1: $3.30
12089188-L
Automotive Connectors FEMALE TIN PLATED CBL RANG . ...
Delphi Connection Systems
1: $0.31
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
12034074
Automotive Connectors 2P M MED GRY CONN 20 AMPS
Delphi Connection Systems
1: $1.10
PC900V0NIPXF
High Speed Optocouplers SMT PC900V0NSZXF
Sharp Microelectronics
1: $1.11
12020801-L
Automotive Connectors FEMALE TIN PLATED 20 AMPS
Delphi Connection Systems
1: $0.31
15324980
Automotive Connectors INDV. LOOSE CBL SEAL GRAY
Delphi Connection Systems
1: $0.12
15324985
Automotive Connectors LOOSE CABLE SEAL PURPLE
Delphi Connection Systems
1: $0.10
15324983
Automotive Connectors LOOSE CABLE SEAL DARK RED
Delphi Connection Systems
1: $0.10
1896C SL005
Multi-Conductor Cables 20AWG 3C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $49.29
7219
Lamps Std Wire Term Lamp .06A .15M
JKL Components
1: $0.39
3053 WY005
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL WHT/YLW
Alpha Wire
1: $27.64
12015800
Automotive Connectors 3P BLUE WEATHERPACK TOWER SE ...
Delphi Connection Systems
190: $0.95
12103784
Automotive Connectors 2P LT GRY CONN ASSY WTHR PK ...
Delphi Connection Systems
270: $0.76

132632562