Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-12015345
Manufacturer Part #:

12015345

Manufacturer:

Description: Automotive Connectors 6P MALE BLACK 280 SERIES 30 AMPS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: Metri-Pack 280
Number of Positions: 6
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Color: Black
Current Rating: 30 A
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Number of Rows: 2
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 115
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,920 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 140
Multiples: 1
Pricing (USD)
  140: $0.574
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON MP 280 6W ML
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
12015792
Automotive Connectors 2P FM BLK CON ASSY 20 AMPS
Delphi Connection Systems
1: $1.34
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
M81969/14-01
Hand Tools INSERT/REMOVAL TOOL FOR 22D CONTACT
Amphenol Aerospace
1: $1.39
M81969/14-10
Hand Tools #20 CONTACT TOOL
Amphenol Aerospace
1: $1.80
97-79-513-4
Circular MIL Spec Tools, Hardware & Accessories 2. ...
Amphenol Industrial
1: $2.00
1-66103-8
Pin & Socket Connectors PIN CONTACT 24-20AWG BRIGH ...
TE Connectivity / AMP
1: $0.37
350550-1
Pin & Socket Connectors SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.11
350547-1
Pin & Socket Connectors PIN 20-14 AWG
TE Connectivity / AMP
1: $0.10
3050 BL005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLUE
Alpha Wire
1: $21.03
1-480706-0
Pin & Socket Connectors PLUG HOUSE 9 POS
TE Connectivity / AMP
1: $0.38
208715-1
Standard Circular Connector RECP SQUARE STD 14-7
TE Connectivity / AMP
1: $30.12
G8V-1A7T-R-DC12
Automotive Relays Automotive Relay SPST 5A 12VDC
Omron Electronics
1: $3.53
12084590-L
Automotive Connectors FMALE 630 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.38
02965142-L
Automotive Connectors FEMALE TIN PLATED CBL RNG 3. ...
Delphi Connection Systems
1: $0.37
1-480707-0
Pin & Socket Connectors CAP HOUSE 9 POS
TE Connectivity / AMP
1: $0.34
12066271
Automotive Connectors MALE 280 SERIES TIN CBL RNG ...
Delphi Connection Systems
3500: $0.09
02984017
Automotive Connectors 6P FEMALE BLACK 56 SERIES
Delphi Connection Systems
150: $0.93
12015344
Automotive Connectors 6P FEMALE BLACK 280 SERIES 3 ...
Delphi Connection Systems
200: $0.60
12020116
Automotive Connectors MALE 280 SERIES TIN CBL RANG ...
Delphi Connection Systems
3000: $0.05

132632562