Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-08905794
Manufacturer Part #:

08905794

Manufacturer:

Description: Automotive Connectors CONDUIT CLIP ROSEBUD SIZE 10/13 6.35 DIAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: In Transition
Product: Rosebuds
Series: Conduit
Number of Positions: 1
Gender: Male
Mounting Style: In Line
Termination Style: Press Fit
Contact Plating: Unplated
Color: Black
Family: Clip
Housing Material: Polypropylene (PP)
Material: Polypropylene (PP)
Packaging: Bulk
Factory Pack Quantity: 2400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,092 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  25: $0.239
  50: $0.195
  100: $0.171

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
39-01-4030
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex
1: $0.33
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
42816-0412
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $2.28
42815-0011
Headers & Wire Housings SOCKET 10 12 AWG
Molex
2500: $0.23
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
VCF4-1002
Relay Sockets & Hardware BRCKT MT CONNCTR VF4
TE Connectivity
1: $4.78
282080-1
Jones Plugs & Sockets 2P RECEPTACLE
TE Connectivity / AMP
1: $1.41
15336084
Automotive Connectors CONDUIT CLIP ROSEBUD SIZE 13 ...
Delphi Connection Systems
1: $0.37
12004446
Automotive Connectors CONDUIT CLIP ROSEBUD CONDUIT ...
Delphi Connection Systems
1: $0.37
52935-2
Terminals PIDG SPRNG SPD 16-14
TE Connectivity / AMP
1: $0.53
12045816
Automotive Connectors CONDUIT CLIP SPECIAL SIZE 10 ...
Delphi Connection Systems
1: $0.40
08911294
Automotive Connectors CONDUIT CLIP ROSEBUD SIZE 16 ...
Delphi Connection Systems
1: $0.27
12010266
Automotive Connectors CONDUIT CLIP ROSEBUD SIZE 25 ...
Delphi Connection Systems
1: $0.43
12129584
Automotive Connectors CONDUIT CLIP NAIL CONDUIT SZ ...
Delphi Connection Systems
1: $0.70
12004614
Automotive Connectors CONDUIT CLIP ROSEBUD SIZE 19 ...
Delphi Connection Systems
1: $0.60
08911497
Automotive Connectors CONDUIT CLIP ROSEBUD SIZE 10 ...
Delphi Connection Systems
1: $0.28
12160374
Automotive Connectors CONDUIT CLIP NAIL SIZE 19 6. ...
Delphi Connection Systems
1: $0.31
12020637
Automotive Connectors CONDUIT CLIP ROSEBUD SIZE 22 ...
Delphi Connection Systems
1: $0.43

132632562