Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-02973781
Manufacturer Part #:

02973781

Manufacturer:

Description: Automotive Connectors 2P FEMALE BLACK 56 SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Series: 56
Number of Positions: 2
Gender: Female
Mounting Style: Wire
Color: Black
Dimensions: 25.4 mm L x 10.2 mm W x 20.3 mm H
Family: Connector
Material: Polypropylene (PP)
Number of Rows: 2
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,000 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 700
Multiples: 1
Pricing (USD)
  700: $0.19
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors CON 56 630 2W FEM
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OA4715-23TB
Fans Fan 120x38 230VAC Ball Term 105cfm
Orion Fans
1: $10.71
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
72913-2
Test Plugs & Test Jacks Panel Mt.Ban Jacks (RED)
Pomona Electronics
1: $2.88
UA7810CKTTR
Linear Regulators - Standard 3P 1.5A Fixed 10V Pos ...
Texas Instruments
1: $0.90
L78S09CV
Linear Regulators - Standard 9.0V 2.0A Positive
STMicroelectronics
1: $0.96
12124582-L
Automotive Connectors MALE TIN PLATED CBL RNG 2.00 ...
Delphi Connection Systems
1: $0.32
06294544
Automotive Connectors 4P MALE BLACK 56 SERIES
Delphi Connection Systems
1: $0.80
02984883
Automotive Connectors 2P MALE BLACK 56 SERIES
Delphi Connection Systems
1: $0.51
UVR1E103MRD6
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $5.98
RV16AF-10-15K-A25K-3
Potentiometers Audio Knurled 25K Solder Lugs
Alpha (Taiwan)
1: $1.50
RV16AF-10-15K-A50K-3
Potentiometers Audio Knurled 50K Solder Lugs
Alpha (Taiwan)
1: $1.50
02962447-L
Automotive Connectors FEMALE UNPLATED CBL RNG 3.05 ...
Delphi Connection Systems
1: $0.39
73700-510-000 KEU-5LP Black Kit
Enclosures, Boxes, & Cases KIT 5.4X5.42X1.59
PacTec
1: $8.98
RV16AF-10-15K-A5K
Potentiometers Audio Knurled 5K Solder Lugs
Alpha (Taiwan)
1: $1.50
02965510
Automotive Connectors FEMALE TIN PLATED CBL RANG 2 ...
Delphi Connection Systems
1500: $0.21
02977048
Automotive Connectors 4P FEMALE BLACK 56 SERIES
Delphi Connection Systems
710: $0.56
02977253
Automotive Connectors 1P FEMALE BLACK 56 SERIES
Delphi Connection Systems
1200: $0.17
02965481
Automotive Connectors MALE TIN PLATED CBL RANG 2.4 ...
Delphi Connection Systems
4000: $0.21
02984678
Automotive Connectors 3P MALE BLK CONN 56 SERIES
Delphi Connection Systems
550: $0.42
02984378
Automotive Connectors 3P FEMALE BLACK 56 SERIES
Delphi Connection Systems
440: $0.74

132632562