Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-02973216
Manufacturer Part #:

02973216-L

Manufacturer:

Description:
Automotive Connectors FEMALE TIN PLATED CBL RNG 3.05-2.48MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Cable Diameter / Insulation Range: 3.05 mm to 2.48 mm
Product: Terminals
Series: 59
Gender: Female
Mounting Style: Wire
Contact Plating: Tin
Contact Type: Terminal
Contact Material: Brass
Lock Mate Feature: Nib
Locking Mechanism: Tang
Material: Brass
Packaging: Bulk
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
829-02973216-R 02973216 Reel Non-Stocked Lead-Time 10 Weeks $0.30 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,502 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  25: $0.405
  50: $0.336
  100: $0.302

To add to a project, please Log In.

197347295 194194343 132632562 143080215 167858023 186413678 138329583 1726392435-1011-4falseAlternative Packaging