Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
829-02965481
Manufacturer Part #:

02965481

Manufacturer:

Description: Automotive Connectors MALE TIN PLATED CBL RANG 2.40-2.03MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Series: 56
Gender: Male
Mounting Style: Wire
Contact Plating: Tin
Contact Type: Terminal
Lock Mate Feature: Hole
Material: Brass
Packaging: Reel
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,000 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
  4,000: $0.208
Similar Product
Manufacturer:

Delphi Connection Systems

Manufacturer Part #:
Description:
Automotive Connectors TERM 56 ML LONG
Lifecycle:
New At Mouser

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
586 105111
Industrial Relays SPNO 12VDC
White-Rodgers
1: $54.91
173681-1
Power to the Board 040MLC SKT 24-20 BR/SN
TE Connectivity / AMP
1: $0.09
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
12124582-L
Automotive Connectors MALE TIN PLATED CBL RNG 2.00 ...
Delphi Connection Systems
1: $0.32
UA7810CKTTR
Linear Regulators - Standard 3P 1.5A Fixed 10V Pos ...
Texas Instruments
1: $0.90
02984883
Automotive Connectors 2P MALE BLACK 56 SERIES
Delphi Connection Systems
1: $0.51
12129373-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.18
06294544
Automotive Connectors 4P MALE BLACK 56 SERIES
Delphi Connection Systems
1: $0.80
UVR1E103MRD6
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $5.98
RV16AF-10-15K-A50K-3
Potentiometers Audio Knurled 50K Solder Lugs
Alpha (Taiwan)
1: $1.50
RV16AF-10-15K-A25K-3
Potentiometers Audio Knurled 25K Solder Lugs
Alpha (Taiwan)
1: $1.50
84307-510-508 PPL Kit
Enclosures, Boxes, & Cases 4.35 x 2.74 x 1.10 Gray ...
PacTec
1: $7.54
73700-510-000 KEU-5LP Black Kit
Enclosures, Boxes, & Cases KIT 5.4X5.42X1.59
PacTec
1: $8.98
RV16AF-10-15K-A5K
Potentiometers Audio Knurled 5K Solder Lugs
Alpha (Taiwan)
1: $1.50
02965510
Automotive Connectors FEMALE TIN PLATED CBL RANG 2 ...
Delphi Connection Systems
1500: $0.21
02973781
Automotive Connectors 2P FEMALE BLACK 56 SERIES
Delphi Connection Systems
700: $0.19
02965972
Automotive Connectors 8P M NTRL CONNECTOR 56 SERIE ...
Delphi Connection Systems
260: $1.06
02971859
Automotive Connectors MALE TIN PLATED CBL RANG 3.6 ...
Delphi Connection Systems
2000: $0.28
02984678
Automotive Connectors 3P MALE BLK CONN 56 SERIES
Delphi Connection Systems
550: $0.42
02984378
Automotive Connectors 3P FEMALE BLACK 56 SERIES
Delphi Connection Systems
440: $0.74

132632562