|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5164-2720Q
Manufacturer Part #:

2720-Q

Manufacturer:

Description:
Knobs & Dials 5/8"D X 9/16"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Davies Molding
Diameter: 5/8 in
Material: Phenolic
Color: Black
Packaging: Bulk
Type: Miniature Clamping
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
621 Mounting Hardware 25,930
SJ-5027 (BLACK) Mounting Hardware 3,280
62115919-0-9-V Rocker Switches 837
0034.3107 Cartridge Fuses 848
3207 Cable Mounting & Accessories 5,684
80-3-5 Solder Removal 63
Real Time Availability
Stock:
229 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
10:
$1.06
100:
$1.01
250:
$0.974
500:
$0.855

To add to a project, please Log In.

181160423 180036912 189371948 128842034 165583196 682249754