|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5164-2350AH
Manufacturer Part #:

2350AH

Manufacturer:

Description:
Knobs & Dials 2"D X 5/8"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Davies Molding
Diameter: 2 in
Design: Set Screw
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 0.25 in
Packaging: Bulk
Type: Pointer Control
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS229L Phone Connectors 2,277
R46KN347045N0M Film Capacitors 9,056
R82EC2100DQ50K Film Capacitors 26,075
755-00/28 AC Power Entry Modules 692
3302/10-CUT-LENGTH Flat Cables 3,130
67997-410HLF Headers & Wire Housings 49
PR01000105602JR500 Metal Film Resistors - Through Hole 5,411
SR2612F-0112-38F5B-D8-S Rotary Switches 488
0217.800MXP Cartridge Fuses 1,545
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.11
10:
$2.87
50:
$2.63
100:
$2.61

To add to a project, please Log In.

181160423 165583196 180036912 189371948 128842034 682249754