|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5164-2300BT
Manufacturer Part #:

2300BT

Manufacturer:

Description:
Knobs & Dials 1.20"D X .625" H W/ INDICATOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Davies Molding
Diameter: 1 7/32 in
Design: Set Screw
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 0.25 in
Type: Pointer Control
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 1
Pricing (USD)
50:
$3.80
100:
$3.50
250:
$3.32

To add to a project, please Log In.

181160423 165583196 180036912 189371948 128842034 682249754