Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5164-1940BE
Manufacturer Part #:

1940BE

Manufacturer:

Description: Knobs & Dials 2 1/32"D X 15/16"H
Silverlight Page 2,039, Mouser Enhanced Catalog
PDF Page 2,039, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Phenolic
Shaft Size: 0.25 in
Diameter: 2 1/32 in
Color: Black
Type: Knobs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
435 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.32
  10: $4.22
  50: $4.09
  100: $4.01
  250: $3.81
  500: $3.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC3MBH
XLR Connectors 3C MALE PCB
Neutrik
1: $2.77
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
2300BM
Knobs & Dials 1.20"D X .625" H W/INDICATOR
Davies Molding
1: $1.63
2350AH
Knobs & Dials 2"D X 5/8"H
Davies Molding
1: $3.01
1919AE
Knobs & Dials 1 1/4"D X 5/8"H
Davies Molding
1: $2.26
C315C103K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
JA1N056S102UA
Potentiometers 1K Ohm 10% 2.25W 6.35mm
Honeywell
1: $47.33
1600BM
Knobs & Dials 1 1/2"D X 11/16"H
Davies Molding
1: $1.51
1910CS
Knobs & Dials 3/4"D X 1/2"H
Davies Molding
1: $1.59
ST-7
Soldering Irons Weller Conical Tip .031" x .75"
Weller
1: $3.80
1913BW
Knobs & Dials 1 1/8"D X 5/8"H
Davies Molding
1: $1.51
SA571NG
Audio Amplifiers Dual Gain Compandor Industrial Te ...
ON Semiconductor
1: $5.46
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
108-0912-001
Test Plugs & Test Jacks BANANA JACK VIOLET
Johnson / Emerson Connectivity Solutions
1: $0.59
QYS1H104JTP
Film Capacitors .1UF 50V 5%
Nichicon
1: $0.21
1120
Knobs & Dials 1 3/4"D X 51/64"H
Davies Molding
1: $2.50
1470AQ
Knobs & Dials 1 1/8"D X 1/2"H
Davies Molding
1: $1.64
BK/HTB-34I-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $3.06
271-270K-RC
Metal Film Resistors - Through Hole 270Kohms 1% 50 ...
Xicon
1: $0.13
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13


This product is also available in:
180036912