|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5164-1910EL
Manufacturer Part #:

1910EL

Manufacturer:

Description:
Knobs & Dials 3/4"D X 1/2"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Davies Molding
Diameter: 3/4 in
Design: Fluted
Material: Phenolic
Color: Black
Length: 1/8 in
Type: Fluted Instrument
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.29
10:
$3.24
50:
$3.14
100:
$3.01

To add to a project, please Log In.

181160423 189371948 128842034 180036912 682249754