|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5164-1520X
Manufacturer Part #:

1520-X

Manufacturer:

Description:
Knobs & Dials 1 1/2"D X 3/4"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Davies Molding
Diameter: 1 1/2 in
Design: Set Screw
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 0.25 in
Type: Pointer Control
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2134PA Audio Amplifiers 8,002
108-0902-001 Test Plugs & Test Jacks 30,353
108-0903-001 Test Plugs & Test Jacks 30,036
L717-DA15P D-Sub Standard Connectors 320
1658537-2 D-Sub Contacts 41,484
1-794617-2 Pin & Socket Connectors 4,582
794617-6 Pin & Socket Connectors 22,706
OP275GPZ Audio Amplifiers 779
734 Cable Mounting & Accessories 173
RN55D1001FRE6 Metal Film Resistors - Through Hole 8,767
Real Time Availability
Stock:
881 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.51
10:
$2.36
50:
$2.22

To add to a project, please Log In.

181160423 189371948 128842034 165583196 180036912 682249754