Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5164-1510-04
Manufacturer Part #:

1510BG

Manufacturer:

Description: Knobs & Dials KNOB BLACK D SHAFT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Thermoset
Design: Pointer
Shaft Size: 0.25 in
Diameter: 3/4 in
Color: Black
Indicator Style: Line
Series: 1510
Factory Pack Quantity: 100
Type: Knob, Pointer Control
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,136 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.55
  10: $4.26
  100: $3.18
  500: $2.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
1590B
Enclosures, Boxes, & Cases 4.39L x 2.34W x 1.06 DI ...
Hammond Manufacturing
1: $6.75
SJ-5514 (BLACK)
Plastic Hardware SQ BASE CONE BLK
3M Electronic Specialty
1: $0.68
1715022
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $0.97
1919AE
Knobs & Dials 1 1/4"D X 5/8"H
Davies Molding
1: $2.26
450-1017-GRX
Knobs & Dials BLACK 1.04"D X .62"H
Eagle Plastic Devices
1: $1.18
1550AG
Knobs & Dials 1 1/8"D X 5/8"H
Davies Molding
1: $1.49
45KN012-GRX
Knobs & Dials POINTER 1.25"DX.65"H
1: $0.69
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
270-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.11
CD10FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.73
1N4002GP-E3/54
Rectifiers Vr/100V Io/1A Glass Passivated
Vishay Semiconductors
1: $0.11
MAL202136101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Vishay/BC Components
1: $1.22
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
MKS2C023301A00JSSD
Film Capacitors 63V .033uF 5%
WIMA
1: $0.60
RV16AF-10-15S1-A100K
Potentiometers Audio Screwdrvr 100K Solder Lugs
Alpha (Taiwan)
1: $1.50
MKS2C021001A00JSSD
Film Capacitors 63V .01uF 5%
WIMA
1: $0.75
45KN014-GRX
Knobs & Dials BLACK 1.32"D X .69"H
1: $0.80


This product is also available in:
180036912