Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5164-1510AH
Manufacturer Part #:

1510AH

Manufacturer:

Description: Knobs & Dials 3/4"D x 9/16"H
Silverlight Page 2,039, Mouser Enhanced Catalog
PDF Page 2,039, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Phenolic
Design: Set Screw
Shaft Size: 0.25 in
Diameter: 3/4 in
Color: Black
Indicator Style: Line
Factory Pack Quantity: 10
Type: Pointer Control
Part # Aliases: (ROHS)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,557 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.39
  10: $1.35
  50: $1.28
  100: $1.24
  250: $1.21
  500: $1.06
  1,000: $0.965

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
T350A105K035AT
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.02
574502B00000G
Heat Sinks TO-220 VERT 21.2 TR SLIDE ON NO TABS
Aavid Thermalloy
1: $0.26
B12AB-RO
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $2.93
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
450-4760
Knobs & Dials SOFT TOUCH D SHAFT
Eagle Plastic Devices
1: $0.66
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
EET-UQ2V221HA
Aluminum Electrolytic Capacitors - Snap In 220UF 3 ...
Panasonic Electronic Components
1: $3.90
STD240BLK
LED Mounting Hardware .2" DIA X .24" BLACK
VCC
1: $0.17
82404-510-000 PT-10 BLACK Kit
Enclosures, Boxes, & Cases 7.9X11X3 Black
PacTec
1: $36.65
CAT25320LI-G
EEPROM (4Kx8) 32K 1.8-5.5V
ON Semiconductor
1: $0.81
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
EEU-ED2V470S
Aluminum Electrolytic Capacitors - Leaded 47UF 350 ...
Panasonic Electronic Components
1: $1.48
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
RV16AF-10-15R1-B250K
Potentiometers Linear B250K Solder Lugs
Alpha (Taiwan)
1: $1.38
NYS216
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.72
AWCR-16.00MD
Resonators 16MHz 5V
ABRACON
1: $0.32
AWCR-6.00MD
Resonators 6MHz 5V
ABRACON
1: $0.32

180036912