Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5164-1500
Manufacturer Part #:

1500AU BLACK, LINED

Manufacturer:

Description: Knobs & Dials 1 1/8"D X 9/16"H
Silverlight Page 2,039, Mouser Enhanced Catalog
PDF Page 2,039, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Material: Phenolic
Design: Set Screw
Shaft Size: 0.25 in
Diameter: 1 1/8 in
Color: Black
Indicator Style: Line
Factory Pack Quantity: 10
Type: Pointer Control
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,272 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.25
  50: $1.19
  100: $1.14
  250: $1.09
  500: $1.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
CU-124
Enclosures, Boxes, & Cases 4.38 X 2.38 X 1.06
Bud Industries
1: $7.00
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
EET-UQ2V221HA
Aluminum Electrolytic Capacitors - Snap In 220UF 3 ...
Panasonic Electronic Components
1: $3.90
A-12W-K
Low Signal Relays - PCB Mini Signal 12VDC
Fujitsu
1: $3.05
108-1MS1T1B1M2QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
R82EC2470DQ60J
Film Capacitors .047uF 100volts 5%
Kemet
1: $0.25
T322C475K035AT
Tantalum Capacitors - Solid Leaded 35V 4.7uF 10%
Kemet
1: $1.96
USR1V100MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.30
UHE1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.33
291-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
1: $0.10
K333K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.033u ...
Vishay/BC Components
1: $0.31
SSI-LXR4815USBD150
LED Panel Mount Indicators 5mm Chrome 6" Blue
Lumex
1: $6.05
SR151A100JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
K103K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.10
187C12
Power Transformers 115V 12VA 12VCT
Hammond Manufacturing
1: $8.64
NYS229L
Phone Connectors 1/4" MONO FASTONTABS REAN
REAN / Neutrik
1: $1.02


This product is also available in:
180036912