|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5164-1120
Manufacturer Part #:

1120

Manufacturer:

Description:
Knobs & Dials 1 3/4"D X 51/64"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Davies Molding
Diameter: 1 3/4 in
Design: Set Screw
Material: Phenolic
Color: Black
Indicator Style: Line
Length: 0.25 in
Packaging: Tray
Type: Instrument and Control
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS229 Phone Connectors 14,346
4-140 Barrier Terminal Blocks 5,671
0218002.HXP Cartridge Fuses 3,505
3299W-1-103LF Trimmer Resistors - Through Hole 2,144
150223K400BB Film Capacitors 2,878
110-73 Toggle Switches 337
9900 Screws & Fasteners 10,267
PR03000202003JAC00 Metal Film Resistors - Through Hole 1,475
4694 Screws & Fasteners 4,285
294-1M-RC Carbon Film Resistors - Through Hole 14,707
Real Time Availability
Stock:
580 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.58
10:
$2.37
50:
$2.25
100:
$2.05
250:
$1.88
500:
$1.83
$1.57

To add to a project, please Log In.

181160423 128842034 180036912 189371948 165583196 682249754