|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5164-1105
Manufacturer Part #:

1105

Manufacturer:

Description:
Knobs & Dials 1"D X 39/64"H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Davies Molding
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Davies Molding
Diameter: 1 in
Design: Set Screw
Material: Phenolic
Color: Black / Natural
Indicator Style: Line
Length: 0.25 in
Packaging: Bulk
Type: Instrument and Control
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11 Phone Connectors 5,336
4880SG Heat Sinks 2,999
3852A-282-103AL Potentiometers 573
LM350T Linear Voltage Regulators 4,229
S103M47Z5UN63J7R Ceramic Disc Capacitors 34,742
SJ-5023 (BLACK) Mounting Hardware 13,891
UFG1H100MDM Aluminum Electrolytic Capacitors - Leaded 17,619
UVZ1H102MHD Aluminum Electrolytic Capacitors - Leaded 5,929
1444-753 Enclosures, Boxes, & Cases 3
291-1K-RC Carbon Film Resistors - Through Hole 240,617
Real Time Availability
Stock:
628 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.11
10:
$1.07
50:
$1.03
100:
$1.01
250:
$0.985
500:
$0.934
$0.90

To add to a project, please Log In.

181160423 128842034 165583196 180036912 682249754 189371948