Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
626-DLP-UCF917
Manufacturer Part #:

DLP-UCF917

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC FLASH2 TARGET BOARD 16F917 w/IDE 2k Ltd
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Development Boards & Kits - PIC / DSPIC
Operating Supply Voltage: 2 V to 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
288-0603-2.21K-RC
Thin Film Resistors - SMD 2.21K OHM 0.1% 10PPM
Xicon
1: $0.79
5851 RD005
Hook-up Wire 30AWG 7/38 PTFE 100ft SPOOL RED
Alpha Wire
1: $52.75
5851 BR005
Hook-up Wire 30AWG 7/38 PTFE 100ft SPOOL BROWN
Alpha Wire
1: $52.75


000000001