|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
626-DLP-TXRX-G
Manufacturer Part #:

DLP-TXRX-G

Manufacturer:

Description:
Interface Modules USB to Serial Adapter for MCUs
Mouser Online Catalog Page 54, Mouser Online Catalog
PDF Page 54, PDF Catalog Page
DLP-TXRX-G Datasheet DLP-TXRX-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: DLP Design
Product: Adapters
Type: USB to Serial
Number of Channels / Ports: 1 Port
Maximum Data Rate: 921.6 kbit/s
Operating Supply Voltage: 3 V to 5.25 V
Maximum Operating Temperature: -
Dimensions: 55.9 mm x 14 mm x 6.4 mm
Interface Type: Serial, USB
Minimum Operating Temperature: -
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1207651 Mounting Hardware 1,570
FT232RL-REEL USB Interface IC 130,384
US232R-100-BULK USB Cables / IEEE 1394 Cables 2,357
MM232R Interface Development Tools 469
88732-8702 USB Cables / IEEE 1394 Cables 4,076
39500-0012 Pluggable Terminal Blocks 1,378
68806-0026 USB Cables / IEEE 1394 Cables 1,091
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,223
PT06A-10-6S-SR Circular MIL Spec Connector 400
7A-18.432MAAJ-T Crystals 1,081
Real Time Availability
Stock:
290 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00
10:
$19.00
50:
$18.62
100:
$17.92
250:
$17.50
500:
$17.07

To add to a project, please Log In.

153566726 113203935 192564755