Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 626-DLP-TILT
Manufacturer Part #: DLP-TILT
Manufacturer: DLP Design
Description: Interface Modules & Development Tools DLP-TILT SENSOR ACCEL VIBRATION
PDF Data Sheet
Customers Also Bought...

Manufacturer: DLP Design
Product Category: Interface Modules & Development Tools
RoHS: No
Product: Interface Modules
Interface Type: USB
Processor Supported: PIC16F88
Operating Supply Voltage: 5 V



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 70
    Multiples: 1
Pricing (USD)
70: $50.00
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

DLP-IO8-G
Interface Modules & Development Tools USB-BASED 8- ...
DLP Design
1: $29.95
AP8800SG-13
LED Drivers 28V, 350mA LED DC/DC Converter
Zetex / Diodes Inc.
1: $1.33
P6KE440CA
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.43
30334-5002HB
Headers & Wire Housings 34P R/A 4WALL GLDFL
3M Connector
1: $1.14
8534-4500PL
Headers & Wire Housings 34P STRT PLRZD SKT
3M Connector
1: $4.20
28104C
Power Inductors 100uH 1.8A Bobbin Wound SMT
Murata Power Solutions
1: $1.56
28154C
Power Inductors 150uH 1.4A Bobbin Wound SMT
Murata Power Solutions
1: $1.36
28224C
Power Inductors 220uH 1.2A Bobbin Wound SMT
Murata Power Solutions
1: $1.36
28333C
Power Inductors 33uH 3.22A Bobbin Wound SMT
Murata Power Solutions
1: $1.36
28473C
Power Inductors 47uH 2.66A Bobbin Wound SMT
Murata Power Solutions
1: $1.56


113203935