Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
626-DLP-TH1B
Manufacturer Part #:

DLP-TH1B

Manufacturer:

Description: Temperature Sensor Modules Temp Humidity and DEW POINT
Silverlight Page 50, Mouser Enhanced Catalog
PDF Page 50, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Temperature Sensor Modules
RoHS: No
Product: Humidity and Temperature Sensors
Temperature Range: 0 C to + 100 C
Accuracy: +/- 2 C
Resolution: 0.01 C
Output Type: Digital
Interface Type: USB
Operating Supply Voltage: 5 V
Operating Supply Current: 30 mA
Dimensions: 54.6 mm x 35.1 mm x 15.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.95
  25: $86.90
  100: $83.75
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
SMLVT3V3
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
STMicroelectronics
1: $0.73
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $15.78
REG102NA-3.3/250
Low Dropout Regulators - LDO DMOS 250 mA LDO Reg
Texas Instruments
1: $3.33
TS321ILT
Operational Amplifiers - Op Amps Single Low Power
STMicroelectronics
1: $0.58
PTN78020WAD
DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Reg ...
Texas Instruments
1: $20.75
09030006160
DIN 41612 Connectors 2A COAXIAL CONTACTS MALE CON ...
HARTING
1: $10.87
USB-COM232-PLUS4
Interface Modules USB HS to RS232 Conv Assembly 4 ...
FTDI
1: $49.00
HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Avago Technologies
1: $0.16
FX8-140P-SV(91)
Board to Board & Mezzanine Connectors HDR 140 POS ...
Hirose Connector
1: $5.51
DLP-HS-FPGA3
Programmable Logic IC Development Tools USB-to-FPG ...
DLP Design
1: $219.95
DLP-IO20
Datalogging & Acquisition USB-BASED 20-CHANNEL DAT ...
DLP Design
1: $49.95
DLP-RF2-Z-G
Zigbee / 802.15.4 Modules TTL SERIAL INTERFACE MOD ...
DLP Design
1: $35.00
DLP-IOR4
Other Modules RELAY MOD 4 LATCHING RELAYS USB A CB ...
DLP Design
1: $44.95
761KS15
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.61
350550-1
Pin & Socket Connectors SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.11
38732-2502
Barrier Terminal Blocks INSLTD QK CONNECT 2
Molex
1: $2.35
RK73H2HTTE2671F
Thick Film Resistors - SMD 2.67K OHM 1%
KOA Speer
1: $0.55

000000001