Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
626-DLP-RFID-LP8C
Manufacturer Part #:

DLP-RFID-LP8C

Manufacturer:

Description: RF Modules 8-channel RFID readr
Silverlight Page 12, Mouser Enhanced Catalog
PDF Page 12, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RFID Readers/Writers
Frequency Band: 13.56 MHz
Interface Type: RS-232, USB
Antenna Connector Type: RP-SMA
Maximum Operating Temperature: + 70 C
Dimensions: 4.36 in x 3.32 in x 0.6 in
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M24LR-DISCOVERY
Memory IC Development Tools M24LR04E Discovery Dua ...
STMicroelectronics
1: $24.52
RI-I16-112A-03
RFID Transponders Tag-it HF-I Plus Inlays
Texas Instruments
1: $0.75
DLP-RFID-ANT
Antennas Round Antenna w/Coax
DLP Design
1: $39.95
DLP-FANT
Antennas Ferrite Antenna DLP-COAX1 needed
DLP Design
1: $19.95
XB24-DKS-INT
Zigbee / 802.15.4 Development Tools XBee Starter D ...
Digi International
1: $129.00

125657140 132446335 148857188