Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
626-DLP-RF430BP
Manufacturer Part #:

DLP-RF430BP

Manufacturer:

Description:
RFID Transponder Tools BoosterPack for RF430CL330H
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 13, Mouser Online Catalog
PDF Page 13, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
For Use With: TI's MCU LaunchPads
Tool Is For Evaluation Of: RF430CL330H
Operating Supply Voltage: 3 V
Brand: DLP Design
Dimensions: 66 mm x 50.8 mm
Frequency: 13.56 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RF430CL330HCPWR
RFID Transponders NFC Type-4 Compliant Tag
Texas Instruments
1: $2.65


178141836 110156884 186289170 153566726 179495493 197847692 147914401 192564755