Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
626-DLP-MAV-LCD1
Manufacturer Part #:

DLP-MAV-LCD1

Manufacturer:

Description: Display Modules TI MAVRK-compatible LCD display w/joystk
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 51, Mouser Enhanced Catalog
PDF Page 51, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
RoHS: RoHS Compliant Details
Display Resolution - Pixels: 2 x 16
Backlight Type: LED
Interface Type: TTL 5 Pin
Operating Supply Voltage: 3 V to 3.3 V
Dimensions: 41.7 mm x 38.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.96
  25: $65.75
  100: $61.99
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
DLP-2232M-G
Interface Modules Multi-Mode UART/FIFO
DLP Design
1: $35.00
DLP-IO20
Datalogging & Acquisition USB-BASED 20-CHANNEL DAT ...
DLP Design
1: $49.95
NPA-700B-015A
Board Mount Pressure / Force Sensors 15 PSI Absolu ...
GE M&C / NovaSensor
1: $21.99
DLP-IO8-G
Datalogging & Acquisition USB-BASED 8-CHANL DATA A ...
DLP Design
1: $29.95
DLP-245PB-G
Interface Development Tools MCU PIC 16F877A USB Mo ...
DLP Design
1: $40.00
DLP-RF2-Z-G
Zigbee / 802.15.4 Modules TTL SERIAL INTERFACE MOD ...
DLP Design
1: $35.00
DLP-IOR4
Other Modules RELAY MOD 4 LATCHING RELAYS USB A CB ...
DLP Design
1: $44.95
VNCLO-START1
Interface Development Tools VINCO PLUS DEBUGGER PR ...
FTDI
1: $44.44
SSCMRNN1.6BA7A5
Board Mount Pressure / Force Sensors SMT Radial 1. ...
Honeywell
1: $32.54
VJ1206Y104MXCMT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .10uF ...
Vishay/Vitramon
1: $0.20
CR0603-FX-3923ELF
Thick Film Resistors - SMD 392K ohm 1%
Bourns
1: $0.05
CRCW0603442KFKEA
Thick Film Resistors - SMD 1/10watt 442Kohms 1%
Vishay/Dale
1: $0.08
CRCW060336K0FKEA
Thick Film Resistors - SMD 1/10watt 36Kohms 1%
Vishay/Dale
1: $0.08
CRCW060359K0FKEA
Thick Film Resistors - SMD 1/10watt 59Kohms 1%
Vishay/Dale
1: $0.08
C1206C104K1RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.23
CRCW060340K2FKEB
Thick Film Resistors - SMD 1/10watt 40.2Kohms 1%
Vishay/Dale
1: $0.08


This product is also available in:
181672240