|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
626-DLP-HS-FPGA3
Manufacturer Part #:

DLP-HS-FPGA3

Manufacturer:

Description:
Programmable Logic IC Development Tools USB-to-FPGA Development Module
Mouser Online Catalog Page 55, Mouser Online Catalog
PDF Page 55, PDF Catalog Page
DLP-HS-FPGA3 Datasheet DLP-HS-FPGA3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: FPGA
Tool Is For Evaluation Of: XC3S1400A-4FTG256C
Operating Supply Voltage: 5 V
Brand: DLP Design
Dimensions: 3 in x 1.2 in
Interface Type: SPI, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,277
AD629ARZ-R7 Differential Amplifiers 1,251
5747250-4 D-Sub Standard Connectors 693
EEE-2AA100UP Aluminum Electrolytic Capacitors - SMD 14,087
131-3701-261 RF Connectors / Coaxial Connectors 2,298
CPC1907B Solid State Relays - PCB Mount 1,125
Si8663BC-B-IS1 Digital Isolators 2,250
DS90LV027AHM/NOPB LVDS Interface IC 65
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$192.46

To add to a project, please Log In.

175217030 134292154 189196168 105351911 120779165 113568776 158036511 153566726 147914401 192564755 197847692