|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
626-DLP-HS-FPGA2
Manufacturer Part #:

DLP-HS-FPGA2

Manufacturer:

Description:
Programmable Logic IC Development Tools USB FPGA Module w/ Xilinx XC3S400A
Mouser Online Catalog Page 55, Mouser Online Catalog
PDF Page 55, PDF Catalog Page
DLP-HS-FPGA2 Datasheet DLP-HS-FPGA2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Brand: DLP Design
Product: Development Boards
Type: FPGA
Tool Is For Evaluation Of: XC3S400A-4FTG256C
Operating Supply Voltage: 5 V
Dimensions: 3 in x 1.2 in
Interface Type: SPI, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2134PA Audio Amplifiers 7,934
UM232H Interface Development Tools 305
SDR-480-24 DIN Rail Power Supplies 81
282466-1 Automotive Connectors 8,927
828905-1 Automotive Connectors 93,687
INA111AP Instrumentation Amplifiers 187
3386P-1-103LF Trimmer Resistors - Through Hole 6,449
ECW-F2W105JA Film Capacitors 3,530
LM3940IMP-3.3/NOPB LDO Voltage Regulators 6,655
32220 Handheld Oscilloscopes 3
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$157.46

To add to a project, please Log In.

134292154 189196168 105351911 113568776 120779165 158036511 105454895 153566726 197847692 147914401 192564755