Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
626-DLP-HS-FPGA
Manufacturer Part #:

DLP-HS-FPGA

Manufacturer:

Description: Programmable Logic IC Development Tools USB FPGA MODULE Xilinx Spartan
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: FPGA
Tool Is For Evaluation Of: XC3S200A-4FTG256C
Interface Type: SPI, USB
Operating Supply Voltage: 5 V
Dimensions: 3 in x 1.2 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.95
  5: $130.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LCMXO2-7000HE-B-EVN
Programmable Logic IC Development Tools MachXO2-70 ...
Lattice
1: $26.23
SN65HVD3082EDR
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $2.38
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.90
OPA211IDGKT
Operational Amplifiers - Op Amps 1.1nV/Hz Noise Lo ...
Texas Instruments
1: $11.27
1754449
Pluggable Terminal Blocks 5.00 2P PLUG 180DEG
Phoenix Contact
1: $1.53
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
SN65HVD233DR
CAN Interface IC Standby Mode Loop-back
Texas Instruments
1: $2.43
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
ISO7240MDW
Isolator Interface IC Quad Ch 4/0 150Mbps Digi Iso
Texas Instruments
1: $5.97
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
ADS8363SRHBT
Analog to Digital Converters - ADC 16B 1MSPS 4x2/2 ...
Texas Instruments
1: $16.98
AT25DF641-S3H-B
Flash 64M 2.7-3.6V 75Mhz Serial Flash
Adesto Technologies
1: $4.06
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
EA DOGS102N-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
ST3232BDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.19
FMS6151L6X
Active Filters VIDEO MIXED SIGNAL Ultra Port
Fairchild Semiconductor
1: $0.90
MMBD1503A
Rectifiers Hgh Cond Low Lkg Dio
Fairchild Semiconductor
1: $0.25
74ACT541MTCX
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.59


113568776 134292154 158036511 189196168 105351911 120779165