Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
626-DLP-FPGA-M
Manufacturer Part #:

DLP-FPGA-M

Manufacturer:

Description: Programmable Logic IC Development Tools USB-FPGA MODULE W/ 208PG MANUAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: FPGA
Tool Is For Evaluation Of: XC3S250E
Interface Type: SPI, USB
Operating Supply Voltage: 5 V
Dimensions: 3 in x 1.2 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $195.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
UM232R
Interface Development Tools USB to Serial UART Dev ...
FTDI
1: $20.00
XP1001000M-04R
Ethernet Modules XPort XE w/MODBUS no Encryption E ...
Lantronix
1: $55.00
31-5652
RF Connectors NUT ONLY 1 PIECE
Amphenol RF
1: $0.80
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
ESD9R3.3ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.30
DLP-HS-FPGA2
Programmable Logic IC Development Tools USB FPGA M ...
DLP Design
1: $179.95
DLP-RF2-Z-G
Zigbee / 802.15.4 Modules TTL SERIAL INTERFACE MOD ...
DLP Design
1: $35.00
DLP-IO8-G
Datalogging & Acquisition USB-BASED 8-CHANL DATA A ...
DLP Design
1: $29.95
4500-440-SS
Standoffs & Spacers 3/16 LNGTH 4-40 ML/FML HEX STA ...
RAF Electronic Hardware
1: $0.86
MAX3232ECPE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $5.55
191-2815-044
Flat Cables 28 AWG Ribbon 1.0mm Zip 44 Cond 30/78
Amphenol Spectra-Strip
1: $2.05
AVR-MT128
Development Boards & Kits - AVR DEV BRD FOR ATMEGA ...
Olimex Ltd.
1: $46.95
SN65LVDS179D
LVDS Interface IC Low V Diff
Texas Instruments
1: $3.53
DLP-232PC
Datalogging & Acquisition MINI USB MICROCONTR- OLL ...
DLP Design
1: $29.95
R6-32X5/16
Screws & Fasteners SEELSKREW STD PH REC 6-32 THD . ...
APM HEXSEAL
1: $0.50


113568776 134292154 158036511 189196168 105351911 120779165