Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 626-DLP-245SY-G
Manufacturer Part #: DLP-245SY-G
Manufacturer: DLP Design
Description: Microcontroller Modules & Accessories USB/Micro Dev Board
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet

Manufacturer: DLP Design
Product Category: Microcontroller Modules & Accessories
RoHS: RoHS Compliant Details
Core Processor: SX48
Data Bus Width: 8 bit
Interface Type: USB
Clock Speed: 50 MHz
Flash: 4 KBytes
Operating Supply Voltage: 5 V
Board Size: 56.8 mm x 22.9 mm x 22.3 mm
Product: Microcontroller Modules


Availability 
Stock: 
8 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $44.95
25 $43.50
100 $43.25
 
More: Get Quote

To add to a project, please Log In.
128680089 106263266