Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
626-DLP-232PC
Manufacturer Part #:

DLP-232PC

Manufacturer:

Description: Datalogging & Acquisition MINI USB MICROCONTR- OLLER MODULE
Silverlight Page 51, Mouser Enhanced Catalog
PDF Page 51, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant Details
Product: USB Modules
Type: DAQ
Display Type: None
Connection Method: USB
Interface: DIP
Analog / Digital: Digital
Current Rating: 25 mA
Description/Function: Miniature USB microcontroller module
Frequency: 24 MHz
Number of Channels: 14
Operating Temperature Range: 0 C to + 70 C
Resolution: 32 bit
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.95
  10: $29.00
  25: $28.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA223AIDSKT
Current Sense Amplifiers Ana Out Crnt Shunt & Vltg ...
Texas Instruments
1: $3.05
TPS2511EVM-141
Power Management IC Development Tools TPS2511 Eval ...
Texas Instruments
1: $26.69
UT232R-200-BULK
Cable Assemblies USB to RS232 Embeded Conv w/Thumb ...
FTDI
1: $30.00
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
USB-RS232-WE-1800-BT_5.0
Cable Assemblies USB to RS232 Embeded Conv 5V Wire ...
FTDI
1: $23.50
RXM-GPS-SR-B
GPS Modules GPS Receiver with Integrated Antenna
Linx Technologies
1: $39.74
TN2404K-T1-E3
MOSFET 240V 0.2A 4.0Ohm
Vishay/Siliconix
1: $0.90
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
31-5493
RF Connectors Straight BNC Bulkhead Jack PCB
Amphenol RF
1: $5.37
EEU-FR1V102
Aluminum Electrolytic Capacitors - Leaded 35VDC 10 ...
Panasonic Electronic Components
1: $0.69
A81-C90X
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.92
DLP-245PL-G
Interface Development Tools USB/Micro Dev Board
DLP Design
1: $65.00
DLP-IO20
Datalogging & Acquisition USB-BASED 20-CHANNEL DAT ...
DLP Design
1: $49.95
DLP-245PB-G
Interface Development Tools MCU PIC 16F877A USB Mo ...
DLP Design
1: $40.00
DLP-IOR4
Other Modules RELAY MOD 4 LATCHING RELAYS USB A CB ...
DLP Design
1: $44.95
DLP-IO8-G
Datalogging & Acquisition USB-BASED 8-CHANL DATA A ...
DLP Design
1: $29.95
DLP-D-G
Interface Modules USB Adapters USB- BASEDSECURITY ...
DLP Design
1: $14.99
DG201HSDY-E3
Analog Switch ICs Quad SPST Switch
Vishay/Siliconix
1: $2.48
AH3-G
RF Amplifier 50-870MHz 13dB Gain
TriQuint Semiconductor
1: $7.48
DS18B20Z+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53

000000001