Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
626-DLP-2232MSPF
Manufacturer Part #:

DLP-2232MSPF

Manufacturer:

Description: Interface Modules MICROCNTRLLR MOD USB
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 12, Mouser Enhanced Catalog
PDF Page 12, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
RoHS: RoHS Compliant Details
Product: USB / Microcontroller Modules
Number of Channels / Ports: 26
Data Rate: 1 Mbps
Interface Type: USB
Operating Supply Voltage: 5 V
Dimensions: 60.5 mm x 12.2 mm x 15.2mm
Operating Supply Current: 500 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.95
  10: $58.29
  25: $56.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.35
39-00-0182
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.65
MWA150012A-12A
Plug-In AC Adapters 12V 12.5A 150W 7.56 x 2.45 x 1 ...
Elpac (ICCNexergy)
1: $113.92
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
MM232R
Interface Development Tools USB to Serial UART Min ...
FTDI
1: $18.00
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
GMK316AB7106KL-TR
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.65
TQP3M9009
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
TriQuint Semiconductor
1: $4.95
74LVC1G123DCTTG4
Monostable Multivibrator Sgl Retrigger Mono Multiv ...
Texas Instruments
1: $0.98
HCF4047BEY
Monostable Multivibrator Mono/Astable Mutlivi
STMicroelectronics
1: $0.67
PM1608S-1R0M-RC
Fixed Inductors 1.0uH 20%
J.W. Miller
1: $1.14
62NC8FX
DIN Connectors 8P PCB DIN RECPT
Switchcraft
1: $5.46

149121045 113203935