|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
626-DLP-2232H-PSOC5
Manufacturer Part #:

DLP-2232H-PSOC5

Manufacturer:

Description:
Interface Development Tools USB+ Microcontroller Development Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: DLP Design
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: USB
Tool Is For Evaluation Of: CY8C5588, FT2232H
Operating Supply Voltage: 5 V
Brand: DLP Design
Dimensions: 76.2 mm x 30.5 mm x 5.8 mm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

142131645 153566726 147914401 192564755