|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
164-7150
Manufacturer Part #:

671-0500

Manufacturer:

Description:
DIN Connectors DIN PCB 5C 45 DEG
Mouser Online Catalog Page 1,421, Mouser Online Catalog
PDF Page 1,421, PDF Catalog Page
671-0500 Datasheet 671-0500 Datasheet
Share |
Manufacturer: Deltron
Product Category: DIN Connectors
RoHS: RoHS Compliant Details
Brand: Deltron
Standard: DIN
Gender: Female
Number of Positions: 5 Position
Mounting Style: Chassis (Panel)
Termination Style: Solder Lug
Voltage Rating: 500 V
Current Rating: 4 A
Degrees of Arc: 180
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24LC512-I/P EEPROM 1,966
NMJ4HFD2 Phone Connectors 2,216
TL1100F160Q Tactile Switches 10,960
SN74HC595N Counter Shift Registers 12,305
4607X-101-103LF Resistor Networks & Arrays 2,636
K180J15C0GF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 22,190
MF1/4DCT52R1002F Metal Film Resistors - Through Hole 36,208
MF1/4DCT52R2200F Metal Film Resistors - Through Hole 15,906
MF1/4DCT52R2201F Metal Film Resistors - Through Hole 10,316
9B-20.000MAAJ-B Crystals 946
Real Time Availability
Stock:
192 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.30
10:
$2.09
100:
$1.90
500:
$1.73
$1.58
$1.46
$1.34

To add to a project, please Log In.

193750354 172639243 143080215 167858023 197598766 170294136