Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
735-O-005S
Manufacturer Part #:

O-005s

Manufacturer:

Description: LED Lighting Lenses OSRAM Golden Dragon Very Narrow 14.5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DBM Reflex
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: OSRAM Golden Dragon
Viewing Angle: 10 deg
Packaging: Bulk
Color: Clear
Shape: Round
Style: Transparent
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,096 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.26
  50: $2.03
  100: $1.86
  500: $1.70
  1,000: $1.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA1512-0000-000N00M450H
High Power LEDs - White White, 1485lm
Cree, Inc.
1: $13.78
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
XPGBWT-L1-R250-00H51
High Power LEDs - White Cool White 139lm Xlamp XP- ...
Cree, Inc.
1: $4.58
LUW W5SM-JZKY-5P7R-Z
High Power LEDs - White Ultra White, 6500K 120 Deg ...
OSRAM Opto Semiconductors
1: $3.47
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.43
O-002s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
O-001
LED Lighting Lenses OSRAM Golden Dragon Wide 13mm ...
DBM Reflex
1: $2.26
O-005
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
O-002
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
O-006
LED Lighting Lenses OSRAM Golden Dragon Medium 14. ...
DBM Reflex
1: $2.26
R-003
LED Lighting Lenses Lumiled Luxeon Rebel Very Narr ...
DBM Reflex
1: $2.32
FA10751_LO2-RS
LED Lighting Lenses with Holder OSRAM DRAGON SNGL ...
Ledil
1: $2.67
LCW W5AM-KXKZ-4J8K-Z
High Power LEDs - White Warm White
OSRAM Opto Semiconductors
1: $2.03
O-007
LED Lighting Lenses OSRAM Golden Dragon Wide 14.5m ...
DBM Reflex
1: $2.26
R-003s
LED Lighting Lenses Lumiled Luxeon Rebel Very Narr ...
DBM Reflex
1: $2.32
OPV322
Laser Diodes VCSEL TO-46 MICROLENS W/PD
Optek / TT electronics
1: $6.47

101701376 124773028 174366409 141608388 105685824 117987623 131066501 151682008 178590184