Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
735-O-005
Manufacturer Part #:

O-005

Manufacturer:

Description: LED Lighting Lenses OSRAM Golden Dragon Very Narrow 14.5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DBM Reflex
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: OSRAM Golden Dragon
Viewing Angle: 12 deg
Packaging: Bulk
Color: Clear
Shape: Round
Style: Transparent
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
731 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.26
  50: $2.03
  100: $1.86
  500: $1.70
  1,000: $1.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
NUD4001DR2G
LED Lighting Drivers MI 60V LED DRVR TR
ON Semiconductor
1: $0.77
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.57
UM232R
Interface Development Tools USB to Serial UART Dev ...
FTDI
1: $20.00
CD4017BE
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.52
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.48
LM324AN
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $0.55
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.45
ATTINY45V-10MU
8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE ...
Atmel
1: $2.29
LM317MT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.67
CD4060BE
Counter ICs 14-Bit Ripple
Texas Instruments
1: $0.52
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.43
O-002s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
O-005s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
O-002
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
LW W5AM-KYLX-5K8L-Z
High Power LEDs - White White
OSRAM Opto Semiconductors
1: $6.33
O-006
LED Lighting Lenses OSRAM Golden Dragon Medium 14. ...
DBM Reflex
1: $2.26
O-007
LED Lighting Lenses OSRAM Golden Dragon Wide 14.5m ...
DBM Reflex
1: $2.26

105685824 124773028 117987623 178590184 151682008 141608388 131066501 101701376 174366409