|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
735-O-004
Manufacturer Part #:

O-004

Manufacturer:

Description:
LED Lighting Lenses OSRAM Golden Dragon Side Emitting 18mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: DBM Optix
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Brand: DBM Optix
Type: Lenses
For Use With: OSRAM Golden Dragon
Diameter: 17.26 mm
Viewing Angle: 6 deg
Packaging: Bulk
Color: Clear
Height: 7.81 mm
Length: 17.26 mm
Shape: Round
Width: 17.26 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$1.86
500:
$1.70
$1.47

To add to a project, please Log In.

131066501 141608388 124773028 121159121 101701376 146259450