Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
735-O-002S
Manufacturer Part #:

O-002s

Manufacturer:

Description: LED Lighting Lenses OSRAM Golden Dragon Very Narrow 13mm dia
Silverlight Page 121, Mouser Enhanced Catalog
PDF Page 121, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DBM Reflex
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: OSRAM Golden Dragon
Diameter: 12.3 mm
Viewing Angle: 12 deg
Packaging: Bulk
Color: Clear
Height: 6.2 mm
Length: 12.3 mm
Shape: Round
Style: Transparent
Width: 12.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,071 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.26
  50: $2.03
  100: $1.86
  500: $1.70
  1,000: $1.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBDGRN-00-0000-000000B01
High Power LEDs - Single Color Green, 93.9lm
Cree, Inc.
1: $2.05
BLE112-A
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $14.80
LUW W5SM-JZKY-5P7R-Z
High Power LEDs - White Ultra White, 6500K 120 Deg ...
OSRAM Opto Semiconductors
1: $3.47
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
LM3414MR/NOPB
LED Lighting Drivers COMM ANODE CAP CONST CRNT BUC ...
Texas Instruments
1: $2.67
XBP24-DMUIT-250
Zigbee / 802.15.4 Modules XBee-PRO DigiMesh 2.4 GH ...
Digi International
1: $32.00
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
TSOP6238TR
Infrared Receivers 4.5-5.5V 38kHz
Vishay Semiconductors
1: $1.29
FLT007A0Z
Power Line Filters 0-75Vdc 7A Through Hole
GE Energy (Lineage Power)
1: $11.90
ASMT-AC00-NST00
High Power LEDs - Single Color Cyan
Avago Technologies
1: $4.33
O-005s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
HS-5430-0537
Heat Sinks - LED HEATSINK 5.91" DIA.
Lighting Science Group
1: $26.50
O-005
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
O-002
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
O-001
LED Lighting Lenses OSRAM Golden Dragon Wide 13mm ...
DBM Reflex
1: $2.26
O-003
LED Lighting Lenses OSRAM Golden Dragon Medium 13m ...
DBM Reflex
1: $2.26
O-003s
LED Lighting Lenses OSRAM Golden Dragon Medium 13m ...
DBM Reflex
1: $2.26
LCW W5AM-KXKZ-4J8K-Z
High Power LEDs - White Warm White
OSRAM Opto Semiconductors
1: $2.03
R-003s
LED Lighting Lenses Lumiled Luxeon Rebel Very Narr ...
DBM Reflex
1: $2.32
C-002
LED Lighting Lenses Citizen Orion CL-L100 Med. 50x ...
DBM Reflex
1: $2.92

178590184 151682008 124773028 101701376 174366409 141608388 105685824 117987623 131066501