Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
735-CR-001
Manufacturer Part #:

CR-001

Manufacturer:

Description: LED Lighting Lenses Cree MT-G Lens 26.5 Degrees
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: DBM Reflex
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Brand: DBM Reflex
Type: Lenses
For Use With: Cree MT-G
Diameter: 46.64 mm
Viewing Angle: 26.5 deg
Packaging: Bulk
Color: Clear
Height: 19.18 mm
Length: 46.64 mm
Shape: Round
Width: 46.64 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.14
  50: $6.43
  100: $5.88
  500: $5.36
  1,000: $4.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
LZC-B3MA07
High Power LEDs - Multi-Color RGBA 40 Watts
LED Engin
1: $41.54
LZC-B3MD07
High Power LEDs - Multi-Color RGBW 40 Watts
LED Engin
1: $41.54
2134611-1
Lighting Connectors MICRO POKE IN ASSY
TE Connectivity / AMP
1: $0.56
DF62-2428SCFA
Headers & Wire Housings SLIM IN-LN SKT CNTCT 24-28 ...
Hirose Connector
1: $0.20
0907-9-15-20-75-14-11-0
Contact Probes Std. Stroke Hi-Pro SMT .430
Mill-Max
1: $0.72
O-004
LED Lighting Lenses OSRAM Golden Dragon Side Emitt ...
DBM Reflex
1: $2.26
DF62-EP2428PCFA
Headers & Wire Housings SLIM IN-LN PLG CNTCT 24-28 ...
Hirose Connector
1: $0.18
DF62B-6EP-2.2C
Headers & Wire Housings 6P PLG SLIM INLN CON BLACK ...
Hirose Connector
1: $0.51
DF62B-6S-2.2C
Headers & Wire Housings 6P SKT SLIM INLN CON WHITE ...
Hirose Connector
1: $0.49
CN13906_MIRELLA-50-M-PF-RZL
LED Lighting Reflectors Round Pack 49.9mm (D) 25.6 ...
Ledil
1: $7.01
CN13907_MIRELLA-50-W-PF-RZL
LED Lighting Reflectors Round Pack 49.9mm (D) 25.6 ...
Ledil
1: $7.01
HS100 27R 1%
Wirewound Resistors - Chassis Mount 100W 27 OHMS 1 ...
Arcol
1: $12.22
HS100 33R 1%
Wirewound Resistors - Chassis Mount PWR RES 100W 3 ...
Arcol
1: $12.22
3126CT
Crimpers OPN BRRL CONT CRIMP
Sargent Tools
1: $80.00

141707041 124773028 146259450 151682008 121159121 174366409 178590184 101701376 105685824 117987623