|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
877-TWR-FRAM
Manufacturer Part #:

TWR-FRAM

Manufacturer:

Description:
Memory IC Development Tools Freescale Tower FRAM Daughter Card
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: FM22L16, FM1106, FM25V10, FM24W256, FM31T378, FM31256, FM33256B
Memory Size: 8 Mbit
Memory Type: Parallel F-RAM, Serial Flash
Operating Supply Voltage: 3 V
Brand: Cypress Semiconductor
For Use With: TWR-K53N512, TWR-ELEV
Series: TWR-FRAM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

134625791