Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
727-STK12C68-SF45I
Manufacturer Part #:

STK12C68-SF45I

Manufacturer:

Description: NVRAM 8Kbx8 4.5-5.5V AutoStore
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 276, Mouser Enhanced Catalog
PDF Page 276, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cypress Semiconductor
Product Category: NVRAM
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Memory Size: 64 Kbit
Organization: 8 K x 8
Interface Type: Parallel
Access Time: 45 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Current: 65 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-28
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 50 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.64
  10: $11.70
  100: $11.01
  200: $9.64
  1,000: $9.28
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS84259RKGT
DC/DC Switching Converters 4.5 40V Inpt, 15W Neg-O ...
Texas Instruments
1: $11.86
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.47
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.36
TPS51200DRCR
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $1.82
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
TMS320F2812PGFQ
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $26.83
CKG57NX7S2A226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG57 ...
TDK
1: $5.45
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
FDB047N10
MOSFET 100V N-Channel PowerTrench
Fairchild Semiconductor
1: $3.81
BTA40-700B
Triacs 40 Amp 700 Volt 50mA TRIAC
STMicroelectronics
1: $7.95
74HC299N,652
Counter Shift Registers 8BIT UNVSL SHIFT REG 3STAT ...
NXP Semiconductors
1: $2.80
ER114-26A
High Frequency / RF Relays DPDT 26.5VDC 1560 ohm
Teledyne Relays
1: $42.48
74LVT162245MTD
Bus Transceivers 16-Bit Transceiver
Fairchild Semiconductor
1: $1.09
SN74AHC245DBR
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.55
WSL3637R0100FEB
Current Sense Resistors - SMD 3watts .01ohms 1% 4- ...
Vishay/Dale
1: $1.92
SOMC160315K0GDC
Resistor Networks & Arrays 16pin 15Kohms 2% Isolat ...
Vishay/Dale
1: $0.79

000000001